Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8159Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8531
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 5+ | $17.000 |
| 10+ | $15.880 |
| 25+ | $14.810 |
| 50+ | $13.640 |
| 100+ | $12.850 |
| 250+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8159Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8531
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating30VDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
30VDC
Connector Colour
-
Contact Termination Type
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
