Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245M3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AJ2940
Product RangeFT Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.650 |
| 5+ | $48.040 |
| 10+ | $45.850 |
| 25+ | $45.170 |
Price for:Each
Minimum: 1
Multiple: 1
$58.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30245M3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AJ2940
Product RangeFT Series
Convert From Fiber Optic ConnectorMTP
Convert From Gender-
Convert To Fiber Optic ConnectorMTP
Convert To Gender-
Adapter Body StyleStraight Panel Adapter
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
MTP
Convert To Fiber Optic Connector
MTP
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
-
Convert To Gender
-
Product Range
FT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
