Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC680806Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC9154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.670 |
| 100+ | $2.020 |
| 250+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC680806Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC9154
No. of Contacts6Contacts
GenderJack
Connector MountingPCB Mount
Contact Termination-
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
