Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68305Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AC1967
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.910 |
| 25+ | $1.800 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 250+ | $1.490 |
| 500+ | $1.340 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68305Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AC1967
Connector to ConnectorBattery Snap on PP3 to Receptacle Battery Connector
Connector Type ABattery Snap on, Press Stud
Connector Type BBattery Connector 3 Pin Receptacle
Cable Length - Imperial8.66"
Cable Length - Metric220mm
Jacket ColorBlack, Red
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FC68305
1 Product Found
Technical Specifications
Connector to Connector
Battery Snap on PP3 to Receptacle Battery Connector
Connector Type B
Battery Connector 3 Pin Receptacle
Cable Length - Metric
220mm
Product Range
-
Connector Type A
Battery Snap on, Press Stud
Cable Length - Imperial
8.66"
Jacket Color
Black, Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
