Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2074Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63W4038
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $6.720 |
| 100+ | $5.170 |
| 250+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2074Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63W4038
Product Range-
Voltage Rating250V
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FCR2074 is a 8PC/S Cliffcon 8-pole Connector Socket for any application where a reliable locking touch proof connector system is required.
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
