Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684214TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2298
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.250 |
| 100+ | $1.700 |
| 250+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684214TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2298
Wavelength Typ-
Data Rate Max16Mbps
Data Transmission Distance20m
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeReceptacle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
20m
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
16Mbps
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
Receptacle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
