Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860335W3A
Newark Part No.83AK5047
Product Range18603X5W3A Series
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $8.560 |
| 25+ | $8.390 |
| 50+ | $7.660 |
| 100+ | $7.150 |
| 250+ | $6.660 |
| 500+ | $6.140 |
| 1000+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860335W3A
Newark Part No.83AK5047
Product Range18603X5W3A Series
Lamp Base TypeE10 / MES
LED ColorCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity4.1cd
Average Bulb Life-
Supply Voltage24V
Current Rating15mA
Product Range18603X5W3A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Cool White
Power Rating
-
Luminous Intensity
4.1cd
Supply Voltage
24V
Product Range
18603X5W3A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate