Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4779
Product RangePL12SL Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 5+ | $13.000 |
| 10+ | $12.390 |
| 25+ | $11.520 |
| 50+ | $10.730 |
| 100+ | $9.990 |
| 250+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4779
Product RangePL12SL Series
LED ColorBlue
Operating Voltage110V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity500mcd
IP / NEMA RatingIP67
Product RangePL12SL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12mm
Luminous Intensity
500mcd
Product Range
PL12SL Series
Operating Voltage
110V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
