Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-331MLD
Newark Part No.69W1854
Product RangeDO1813H Series
Technical Datasheet
870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.650 |
25+ | $2.500 |
50+ | $2.370 |
100+ | $2.220 |
250+ | $2.070 |
500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-331MLD
Newark Part No.69W1854
Product RangeDO1813H Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)10A
Product RangeDO1813H Series
Power Inductor Case8.89mm x 6.1mm x 5mm
Inductor Case / Package-
DC Resistance Max0.004ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
Technical Specifications
Inductance
330nH
Inductor Construction
Unshielded
Product Range
DO1813H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Power Inductor Case
8.89mm x 6.1mm x 5mm
DC Resistance Max
0.004ohm
Product Length
8.89mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability