SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.020
25+
$0.970
50+
$0.922
100+
$0.874
Min: 1 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.004ohm
± 20%
18.3mm
14mm
6.6mm
78X5381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.250
Min: 1 / Mult: 1
1.2µH
21A
Shielded
37A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
0.004ohm
± 20%
13.5mm
12.5mm
3.3mm
69AH2641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
Min: 1 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
75AJ2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$2.530
25+
$2.430
50+
$2.310
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
1.2µH
15A
Unshielded
30A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.004ohm
± 20%
22mm
15mm
7mm
32AJ8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.300
25+
$1.220
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
73AJ1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.606
25+
$0.577
50+
$0.549
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
0.47µH
18A
Shielded
18A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
69W1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.650
25+
$2.500
50+
$2.370
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
330nH
7A
Unshielded
10A
DO1813H Series
8.89mm x 6.1mm x 5mm
-
0.004ohm
± 20%
8.89mm
6.1mm
5mm
13AM6442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.690
25+
$1.440
50+
$1.390
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
1.8µH
24A
Shielded
24A
PA2241.XXXNLT Series
-
-
0.004ohm
± 20%
8.9mm
8.5mm
7.7mm
08P2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Unshielded
32A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.004ohm
± 25%
22mm
15mm
7mm
69W3570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.300
25+
$3.070
50+
$2.810
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
69W3567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.300
25+
$3.070
50+
$2.810
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
13.5A
SER1052 Series
11mm x 10.2mm x 5.2mm
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
44AM8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.250
50+
$2.990
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
1.8µH
25.7A
Shielded
21.5A
WE-XHMI Series
-
-
0.004ohm
± 20%
6.6mm
6.4mm
6.1mm
65AK5881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.895
10+
$0.759
25+
$0.757
50+
$0.707
Min: 1 / Mult: 1
0.47µH
18A
Shielded
20A
ASPI-0630LR Series
-
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
46AM9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.730
25+
$1.580
50+
$1.420
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.5A
Shielded
10A
IHLP-2525CZ-A1 Series
-
2525 [6363 Metric]
0.004ohm
± 20%
6.47mm
6.47mm
3mm
44AM8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$4.890
25+
$4.650
50+
$4.320
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
2.2µH
33A
Shielded
38A
WE-XHMI Series
-
4540 [1110 Metric]
0.004ohm
± 20%
11.3mm
10mm
6mm
44AM8545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
820nH
28.7A
Shielded
21.9A
WE-XHMI Series
-
-
0.004ohm
± 20%
6.6mm
6.4mm
3.1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK