Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK4R7MA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9477RL
Cut Tape46AM9477
Product RangeIHLP-2525CZ-A1 Series
Your Part Number
2,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.010 | $10.05 |
| Total Price | $10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 10+ | $1.900 |
| 15+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.450 |
| 125+ | $1.240 |
| 250+ | $1.090 |
| 500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK4R7MA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9477RL
Cut Tape46AM9477
Product RangeIHLP-2525CZ-A1 Series
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525CZ-A1 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-A1 Series
DC Resistance Max
4000µohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
