Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457010
Newark Part No.08P2697
Product RangeWE-PD4 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $3.030 |
25+ | $2.900 |
50+ | $2.770 |
100+ | $2.640 |
250+ | $2.520 |
500+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457010
Newark Part No.08P2697
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)32A
Product RangeWE-PD4 Series
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.004ohm
Inductance Tolerance± 25%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.004ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
15A
Saturation Current (Isat)
32A
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 25%
Product Width
15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability