0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W1855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.520
25+$2.420
100+$2.250
250+$2.050
500+$1.850
More Pricing...
3.2µH
2.7A
Unshielded
3A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.04ohm
± 20%
8.89mm
6.1mm
5mm
69W1857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.820
100+$1.400
250+$1.370
500+$1.300
More Pricing...
4.7µH
2.2A
Unshielded
2.6A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.054ohm
± 20%
8.89mm
6.1mm
5mm
69W1849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.820
100+$1.400
250+$1.370
500+$1.300
More Pricing...
1.15µH
4.4A
Unshielded
5.3A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.017ohm
± 20%
8.89mm
6.1mm
5mm
65AC3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$2.100
100+$2.050
250+$1.980
500+$1.090
More Pricing...
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
1860µohm
± 20%
8.89mm
8.74mm
4.3mm
52K7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.260
220nH
360mA
Unshielded
380mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.96ohm
± 20%
8.89mm
6.1mm
5mm
52K7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.100
330µH
280mA
Unshielded
310mA
UP1B Series
8.89mm x 6.1mm x 5mm
3.1ohm
± 20%
8.89mm
6.1mm
5mm
29K6269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$0.996
470nH
6A
Unshielded
7.7A
UP1B Series
8.89mm x 6.1mm x 5mm
9.7mohm
± 20%
8.89mm
6.1mm
5mm
52K7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.530
47µH
720mA
Unshielded
870mA
UP1B Series
8.89mm x 6.1mm x 5mm
0.474ohm
± 20%
8.89mm
6.1mm
5mm
52K7867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.680
100µH
470mA
Unshielded
530mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.11ohm
± 20%
8.89mm
6.1mm
5mm
29K6271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.630
10µH
1.5A
Unshielded
1.9A
UP1B Series
8.89mm x 6.1mm x 5mm
0.1107ohm
± 20%
8.89mm
6.1mm
5mm
29K6272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.210
15µH
1.2A
Unshielded
1.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.1747ohm
± 20%
8.89mm
6.1mm
5mm
52K7869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
900+$1.620
2.2µH
3.1A
Unshielded
3.5A
UP1B Series
8.89mm x 6.1mm x 5mm
0.0363ohm
± 20%
8.89mm
6.1mm
5mm
69W1854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.820
100+$1.400
250+$1.370
500+$1.300
More Pricing...
330µH
7A
Unshielded
10A
DO1813H Series
8.89mm x 6.1mm x 5mm
4000µohm
± 20%
8.89mm
6.1mm
5mm
69W1860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.820
100+$1.400
250+$1.370
500+$1.300
More Pricing...
6.8µH
1.8A
Unshielded
2.2A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.08ohm
± 20%
8.89mm
6.1mm
5mm
69W1850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.820
100+$1.400
250+$1.370
500+$1.300
More Pricing...
15.3µH
1.2A
Unshielded
1.5A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.17ohm
± 20%
8.89mm
6.1mm
5mm
69W1856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.840
100+$1.740
250+$1.650
500+$1.550
More Pricing...
32.5µH
820mA
Unshielded
990mA
DO1813H Series
8.89mm x 6.1mm x 5mm
0.35ohm
± 20%
8.89mm
6.1mm
5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK