Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-102MLD
Newark Part No.69W1872
Product RangeDO3316P Series
Technical Datasheet
Packaging Options
821 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.190 |
10+ | $3.020 |
25+ | $2.860 |
50+ | $2.690 |
100+ | $2.530 |
250+ | $2.370 |
500+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-102MLD
Newark Part No.69W1872
Product RangeDO3316P Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)9A
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeDO3316P Series
Inductor Case / Package-
DC Resistance Max0.009ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9A
Product Range
DO3316P Series
DC Resistance Max
0.009ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for DO3316P-102MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability