SMD Power Inductors:

46 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
250+
$0.404
500+
$0.363
1000+
$0.329
5000+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
350mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
3ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
250+
$0.404
500+
$0.363
1000+
$0.329
5000+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
1.05A
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
0.4ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
250+
$0.602
500+
$0.541
1000+
$0.491
5000+
$0.449
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
600mA
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.329
5000+
$0.301
Min: 1000 / Mult: 1000
150µH
1.05A
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
0.4ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
250+
$0.602
500+
$0.541
1000+
$0.491
5000+
$0.449
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.4A
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
0.101ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
250+
$0.602
500+
$0.541
1000+
$0.491
5000+
$0.449
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
800mA
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
1.11ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4409

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.491
5000+
$0.449
Min: 1000 / Mult: 1000
100µH
800mA
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
1.11ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.329
5000+
$0.301
Min: 1000 / Mult: 1000
1mH
350mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
3ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
250+
$0.404
500+
$0.363
1000+
$0.329
5000+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
420mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
2.02ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4378

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.329
5000+
$0.301
Min: 1000 / Mult: 1000
680µH
420mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
2.02ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
250+
$0.602
500+
$0.541
1000+
$0.491
5000+
$0.449
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.6A
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
0.207ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4407

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.491
5000+
$0.449
Min: 1000 / Mult: 1000
10µH
2.4A
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
0.101ohm
± 20%
12.95mm
9.4mm
5.21mm
64AH4410

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.491
5000+
$0.449
Min: 1000 / Mult: 1000
150µH
600mA
Shielded
-
-
12.95mm x 9.4mm x 5.21mm
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
250+
$0.404
500+
$0.363
1000+
$0.329
5000+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
2A
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
0.1ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
250+
$0.404
500+
$0.363
1000+
$0.329
5000+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.25A
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
0.28ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
15µH
3.1A
Unshielded
3A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.046ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
47µH
1.8A
Unshielded
1.6A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.14ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$2.950
25+
$2.720
50+
$2.480
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.4A
Unshielded
4.6A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.027ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
68µH
1.5A
Unshielded
1.4A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.2ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
33µH
2.1A
Unshielded
2A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.1ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.030
25+
$2.870
50+
$2.700
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
3.3mH
170mA
Unshielded
190mA
DO3316P Series
12.95mm x 9.4mm x 5.21mm
8.97ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
330µH
600mA
Unshielded
600mA
DO3316P Series
12.95mm x 9.4mm x 5.21mm
1.02ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.030
25+
$2.870
50+
$2.700
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
Unshielded
500mA
DO3316P Series
12.95mm x 9.4mm x 5.21mm
1.27ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.020
25+
$2.860
50+
$2.690
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
1mH
6.8A
Unshielded
9A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.009ohm
± 20%
12.95mm
9.4mm
5.21mm
69W1878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.340
25+
$2.260
50+
$2.180
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
150µH
1A
Unshielded
1A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
0.4ohm
± 20%
12.95mm
9.4mm
5.21mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK