Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-183MRC
Newark Part No.49X9420
Product RangeLPS3314 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.840 |
25+ | $1.770 |
50+ | $1.710 |
100+ | $1.630 |
250+ | $1.570 |
500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-183MRC
Newark Part No.49X9420
Product RangeLPS3314 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Product RangeLPS3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.3mm
DC Resistance Max0.575ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
DC Resistance Max
0.575ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
510mA
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability