Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE70P-50LBCopy
Newark Part No.
Re-Reel31Y3479RL
Cut Tape31Y3479
Product RangePOExxP Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE70P-50LBCopy
Newark Part No.
Re-Reel31Y3479RL
Cut Tape31Y3479
Product RangePOExxP Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.4A
Frequency Range250kHz
Power Rating7W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePOExxP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POExxP Series
Current Rating
1.4A
Power Rating
7W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
