Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRA6998-BLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81Y7151RL
Cut Tape81Y7151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.570 | $16.57 |
| Total Price | $16.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 25+ | $14.750 |
| 50+ | $12.570 |
| 100+ | $11.470 |
| 250+ | $10.750 |
| 500+ | $10.480 |
| 5000+ | $10.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRA6998-BLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81Y7151RL
Cut Tape81Y7151
SMPS Transformer TypePlanar
Current Rating3.3A
Frequency Range250kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages36V
Secondary Voltages12V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
-
Current Rating
3.3A
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
