Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoTSW30/60Copy
Newark Part No.68C1649
Sensor Body MaterialPS (Polystyrene)
Beam Angle16°
Beam Angle16°
Output Current250mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Body Material
PS (Polystyrene)
Beam Angle
16°
Product Range
-
Beam Angle
16°
Output Current
250mA
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
