Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76AK0290
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.510 |
| 10+ | $349.940 |
| 25+ | $339.070 |
| 50+ | $328.190 |
| 100+ | $315.500 |
Price for:Each
Minimum: 1
Multiple: 1
$373.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76AK0290
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption21.7hp
Impedance-
Phase Type3 Phase
Output Current26A
Inductance1.13mH
Length5.66"
Width3.38"
Height5.61"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
21.7hp
Phase Type
3 Phase
Inductance
1.13mH
Width
3.38"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
26A
Length
5.66"
Height
5.61"
Alternatives for 1-2432409-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
