Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15SRB1-XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20M3431
Product RangeCorcom SRB Series
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.950 |
| 25+ | $2.920 |
| 50+ | $2.870 |
| 100+ | $2.800 |
| 500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15SRB1-XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20M3431
Product RangeCorcom SRB Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Product RangeCorcom SRB Series
Contact Termination TypeQuick Connect
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
Contact Termination Type
Quick Connect
Current Rating
15A
Voltage Rating
250VAC
Product Range
Corcom SRB Series
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
