Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 2-2432409-4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0326 |
| Product Range | Corcom RPQ Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $513.070 |
| 2+ | $502.810 |
| 5+ | $492.550 |
Price for:Each
Minimum: 1
Multiple: 1
$513.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 2-2432409-4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0326 |
| Product Range | Corcom RPQ Series |
| Supply Voltage Max | 480VAC |
| Product Range | Corcom RPQ Series |
| Power Consumption | 46hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 55A |
| Inductance | 530µH |
| Length | 9.84" |
| Width | 3.89" |
| Height | 7.34" |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage Max | 480VAC |
|---|---|
| Power Consumption | 46hp |
| Phase Type | 3 Phase |
| Inductance | 530µH |
| Width | 3.89" |
| SVHC | To Be Advised |
| Product Range | Corcom RPQ Series |
|---|---|
| Impedance | - |
| Output Current | 55A |
| Length | 9.84" |
| Height | 7.34" |
Alternatives for 2-2432409-4
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
