Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0350
Product RangeCorcom RPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.740 |
| 25+ | $134.050 |
| 50+ | $130.880 |
| 100+ | $127.100 |
| 250+ | $123.300 |
Price for:Each
Minimum: 1
Multiple: 1
$139.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0350
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption2hp
Impedance-
Phase Type3 Phase
Output Current2.4A
Inductance12.23mH
Length4.88"
Width2.65"
Height4.64"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
2hp
Phase Type
3 Phase
Inductance
12.23mH
Width
2.65"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
2.4A
Length
4.88"
Height
4.64"
Alternatives for 2432409-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
