Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ESRMC2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.46Y9468
Product RangeCorcom SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.150 |
| 25+ | $2.950 |
| 50+ | $2.820 |
| 100+ | $2.630 |
| 500+ | $2.430 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ESRMC2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.46Y9468
Product RangeCorcom SR Series
IEC Connector TypeIEC C14 Inlet
Current Rating6A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
6A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Alternatives for 6ESRMC2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
