Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-120Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.76AK0373
Product RangeCorcom RPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $961.230 |
| 3+ | $909.110 |
| 5+ | $885.960 |
| 10+ | $874.370 |
| 25+ | $862.790 |
Price for:Each
Minimum: 1
Multiple: 1
$961.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-120Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.76AK0373
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption100.5hp
Impedance-
Phase Type3 Phase
Output Current120.3A
Inductance245µH
Length11.81"
Width4.33"
Height8.5"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
100.5hp
Phase Type
3 Phase
Inductance
245µH
Width
4.33"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
120.3A
Length
11.81"
Height
8.5"
Alternatives for RPQ-3-120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
