Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | RPQ-3-220Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0388 |
| Product Range | Corcom RPQ Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,249.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,249.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | RPQ-3-220Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0388 |
| Product Range | Corcom RPQ Series |
| Product Range | Corcom RPQ Series |
| Supply Voltage Max | 480VAC |
| Power Consumption | 183.9hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 220A |
| Inductance | 130µH |
| Length | 12.59" |
| Width | 5.81" |
| Height | 10.24" |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Corcom RPQ Series |
|---|---|
| Power Consumption | 183.9hp |
| Phase Type | 3 Phase |
| Inductance | 130µH |
| Width | 5.81" |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage Max | 480VAC |
|---|---|
| Impedance | - |
| Output Current | 220A |
| Length | 12.59" |
| Height | 10.24" |
Alternatives for RPQ-3-220
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
