Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | RPQ-3-320Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0391 |
| Product Range | Corcom RPQ Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,677.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2,677.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | RPQ-3-320Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 76AK0391 |
| Product Range | Corcom RPQ Series |
| Supply Voltage Max | 480VAC |
| Product Range | Corcom RPQ Series |
| Power Consumption | 268.1hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 320.8A |
| Inductance | 92µH |
| Length | 14.76" |
| Width | 6.43" |
| Height | 12.4" |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Supply Voltage Max | 480VAC |
|---|---|
| Power Consumption | 268.1hp |
| Phase Type | 3 Phase |
| Inductance | 92µH |
| Width | 6.43" |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | Corcom RPQ Series |
|---|---|
| Impedance | - |
| Output Current | 320.8A |
| Length | 14.76" |
| Height | 12.4" |
Alternatives for RPQ-3-320
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
