Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoBRDS150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2209
Product RangeBRDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.280 |
| 5+ | $123.930 |
| 10+ | $122.170 |
| 25+ | $119.880 |
| 50+ | $118.170 |
| 100+ | $117.460 |
| 10000+ | $115.110 |
Price for:Each
Minimum: 1
Multiple: 1
$128.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoBRDS150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2209
Product RangeBRDS Series
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max150A
Output Current Max150A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height13.8mm
Depth38mm
Width27.7mm
Product RangeBRDS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
150A
Input Voltage DC Min
4.5V
Height
13.8mm
Width
27.7mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
600mV
Output Current Max
150A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
38mm
Product Range
BRDS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
