Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoBRDS60Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2211
Product RangeBRDS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.320 |
| 5+ | $75.310 |
| 10+ | $75.090 |
| 25+ | $74.850 |
| 50+ | $74.450 |
| 100+ | $73.900 |
| 250+ | $72.420 |
Price for:Each
Minimum: 1
Multiple: 1
$75.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoBRDS60Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2211
Product RangeBRDS Series
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max-
Output Voltage Min700mV
Output Voltage Max2V
Output Current Max60A
Output Current Max60A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height8mm
Depth33mm
Width22.9mm
Product RangeBRDS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
2V
Output Current Max
60A
Input Voltage DC Min
4.5V
Height
8mm
Width
22.9mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
700mV
Output Current Max
60A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
33mm
Product Range
BRDS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
