Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoFETA3000BA-48Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2389
Product RangeFET Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,117.770 |
| 5+ | $1,094.970 |
| 10+ | $1,089.030 |
| 25+ | $1,067.250 |
| 50+ | $1,045.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,117.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoFETA3000BA-48Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2389
Product RangeFET Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max2.976kW
Output Voltage - Output 148V
Output Current - Output 162A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC170V AC to 264V AC
Power Supply Output TypeFixed
Product RangeFET Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.976kW
Output Current - Output 1
62A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
170V AC to 264V AC
Product Range
FET Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
