Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoGHA700F-56-J1R3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK2426
Product RangeGHA700F Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $436.520 |
| 5+ | $425.720 |
| 10+ | $425.710 |
Price for:Each
Minimum: 1
Multiple: 1
$436.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoGHA700F-56-J1R3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AK2426
Product RangeGHA700F Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)700W
Power Rating (Convection Cooling)403.2W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 156V
Output Current - Output 17.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGHA700F Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
700W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
56V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GHA700F Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
403.2W
Power Supply Output Type
Fixed
Output Current - Output 1
7.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
