Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoUMA30F-24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM2195
Product RangeUMAF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $44.140 |
| 5+ | $41.920 |
| 10+ | $40.150 |
| 25+ | $38.390 |
| 50+ | $37.100 |
| 100+ | $36.110 |
Price for:Each
Minimum: 1
Multiple: 1
$44.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMA30F-24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM2195
Product RangeUMAF Series
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)31.2W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeUMAF Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
UMAF Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
31.2W
Power Supply Output Type
Fixed
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
