Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMCE4WT-A2-0000-000M01Copy
Newark Part No.16X9688
Product RangeXLamp MC-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCE4WT-A2-0000-000M01Copy
Newark Part No.16X9688
Product RangeXLamp MC-E Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max75
Power Rating9.5W
Luminous Flux @ Test430lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ3.1V
Nominal CCT (K)5000K to 10000K
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E Series
SVHCTo Be Advised
Technical Specifications
COB Color
Cool White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.1V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E Series
Color Rendering Index Max
75
Luminous Flux @ Test
430lm
Viewing Angle
110°
Nominal CCT (K)
5000K to 10000K
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
-
Height
4.48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
