Print Page
Product Overview
The AC16 is a 6-inch Adjustable Wrench with polished head and regular satin finished non-cushion handle. The wide capacity jaw allows each tool to work with more fastener sizes. It is suitable for professional and home use.
- Wider handle provides more comfort and less stress to the hand
- Tension spring stabilizes jaw and knurl adjusts easily
- Alloy steel and heat treated
- Proportioned dimensions for greatest strength and minimum weight
- Chrome plated finish resists rust and corrosion
Applications
Maintenance & Repair
Technical Specifications
Length
6"
Product Range
AC Series
Jaw Opening Max
15/16"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

