Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | AC212BKCopy |
| Newark Part No. | 35X3033 |
| Your Part Number |
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.190 |
Price for:Each
Minimum: 1
Multiple: 1
$48.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | AC212BKCopy |
| Newark Part No. | 35X3033 |
| Length | 12" |
| Jaw Opening Max | 1.5" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AC212BK is a 12-inch adjustable wrench (boxed). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use. The Crescent adjustable wrenches are ideal for both pros and do-it-yourself enthusiasts.
- Large capacity 1-1/2", 1.53inch jaw fits a wide range of fastener sizes
- Meets or exceeds ASME specification, alloy steel handle material, size range from 0inch to 1.5inch
- Limited lifetime warranty, satin chrome with polished face finish
- Jaw capacity range from 0inch to 1.5inch
- 12inch overall length, 0.843inch overall height, 3.5inch overall width
- 5inch jaw thickness, 3.5inch jaw width, 1.32inch jaw length
Technical Specifications
| Length | 12" |
|---|---|
| Product Range | - |
| Jaw Opening Max | 1.5" |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
