Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 6+ | $22.830 |
Price for:Each
Minimum: 6
Multiple: 6
$136.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AC24BK is a 4" adjustable wrench (bagged). It features a large knurl for easy adjustment and a tight jaw fit. Its hex jaw design helps reduce slippage and tightly grips the fastener for solid, secure operation, while the corrosion-resistant chrome finish helps prevent rusting. A wide handle design provides comfort and reduces fatigue during extended use. It is ideal for both pros and do-it-yourself enthusiasts.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Wider handle improves comfort and reduces fatigue
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Polished head and satin finished handle
- Large capacity 1/2", 13mm jaw fits a wide range of fastener sizes
- 4.0inch overall length, 0.25inch overall height, 1.25inch overall width
- Full lifetime warranty, .2inch jaw thickness, 1.22inch jaw width, .5inch jaw length
Technical Specifications
Length
4"
Product Range
-
Jaw Opening Max
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
