Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | AT28CVSCopy |
| Newark Part No. | 72T0423 |
| Your Part Number |
145 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | AT28CVSCopy |
| Newark Part No. | 72T0423 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AT28CVS is a 8" adjustable black oxide cushion grip wrench (carded). It features a durable, comfortable, plastic grip on the wide handle. A large knurl allows for easy adjustment and a tight-fitting hex jaw design reduces slippage and tightly grips the fastener for solid, secure operation. The corrosion-resistant black oxide finish helps prevent rust.
- Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
- Larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up
- Hex jaw design reduces slippage by gripping fasteners tightly
- Heat-treated forged alloy steel for toughness and durability
- Tension spring stabilizes jaw and allows easy knurl adjustment
- Proportioned dimensions optimize strength and minimize weight
- Cushioned ergonomic handle increases comfort and reduces fatigue
- 8.0inch overall length, 2.5inch overall height, 2.5inch overall width
- Full lifetime warranty, .30inch jaw thickness, 2.48inch jaw width, 1inch jaw length
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
