Print Page
Image is for illustrative purposes only. Please refer to product description.

567 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCDTA8CCopy
Newark Part No.97AH8186
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CDTA8C is a 3/8" drive extension. The full polish chrome extension provides additional access to reach fasteners compared to using a standalone socket and ratchet. Extension includes a ball detent to ensure secure socket retention and is made from chrome alloy steel for added strength and durability.
- Provides additional access to reach fasteners compared to using a stand alone socket and ratchet
- Manufactured from chrome alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Ball detent for secure socket retention
- Meets or exceeds ASME specifications, full lifetime warranty
- Square drive type, alloy steel material
- 3inch overall length, 3/8inch drive tang size
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
