Print Page
Image is for illustrative purposes only. Please refer to product description.

674 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.460 |
Price for:Each
Minimum: 1
Multiple: 1
$27.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CHK3PC is a 3 piece folding SAE/Metric/Torx® Dual material key set. This is manufactured from a high strength alloy steel and have size markings for each key. The long arm hex keys are housed in a sturdy, plastic caddy.
- Versatile range of common sizes
- Measurement type clearly printed for easy recognition
- Size markings for each key, high strength alloy steel, dual-material comfort grip
- Meets or exceeds ASME B18.3.2M metric hex keys
- Meets or exceeds ASME B18.3 SAE hex keys
- Meets or exceeds Camcar TXF-702 Torx® keys
- 3.75inch handle length, 3.75inch overall length, 3inch key length
- Set size range from 1/4 in8mmT40 to 5/64 in1.5mmT9
- Full lifetime warranty
Contents
5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, T9, T10, T15, T20, T25, T27, T30, T40.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
