Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoDRR-100-1P-MOD-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AM9849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.380 |
Price for:Each
Minimum: 1
Multiple: 1
$142.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoDRR-100-1P-MOD-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AM9849
No. of PhasesSingle Phase
Supply Voltage184VAC to 276VAC
Energy Meter MountingDIN Rail
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
184VAC to 276VAC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
