Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No83254213Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK6532
Product RangePBXR - 8325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.780 |
| 5+ | $129.860 |
| 10+ | $127.470 |
Price for:Each
Minimum: 1
Multiple: 1
$159.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83254213Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK6532
Product RangePBXR - 8325 Series
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect, Right Angle
Contact Current Max2A
Contact Voltage DC Nom-
Product RangePBXR - 8325 Series
Contact Voltage AC Nom250V
Operating Force Max2.4N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT-DB
Contact Current Max
2A
Product Range
PBXR - 8325 Series
Operating Force Max
2.4N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Right Angle
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
