Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84137660NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ5997
Product RangeGNAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.850 |
| 5+ | $123.590 |
| 10+ | $121.380 |
Price for:Each
Minimum: 1
Multiple: 1
$127.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84137660NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ5997
Product RangeGNAD Series
Contact Configuration-
Load Current20A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGNAD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
GNAD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
