Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84140613NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK9669
Product RangeDual GN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.630 |
| 10+ | $191.490 |
| 25+ | $180.230 |
| 50+ | $174.600 |
| 100+ | $168.960 |
Price for:Each
Minimum: 1
Multiple: 1
$204.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84140613NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK9669
Product RangeDual GN Series
Contact Configuration-
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product RangeDual GN Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
Dual GN Series
Alternatives for 84140613N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
