Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84871025Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59AM4514 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.170 |
Price for:Each
Minimum: 1
Multiple: 1
$251.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84871025Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59AM4514 |
| Product Range | - |
| Contact Configuration | SPDT |
| Contact Current | 1A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 240V |
| Current Monitoring Range Min | 2mA |
| Current Monitoring Range Max | 500mA |
| Power Consumption | 4VA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 1A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Current Monitoring Range Min | 2mA |
| Power Consumption | 4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240V |
| Current Monitoring Range Max | 500mA |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
