Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84871122Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK9673 |
| Product Range | MIC Series |
| Your Part Number |
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.960 |
Price for:Each
Minimum: 1
Multiple: 1
$239.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84871122Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AK9673 |
| Product Range | MIC Series |
| Product Range | MIC Series |
| Contact Configuration | SPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 250V |
| Supply Voltage Max | 240V |
| Current Monitoring Range Min | 2A |
| Current Monitoring Range Max | 20A |
| Power Consumption | 3VA |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | MIC Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 250V |
| Current Monitoring Range Min | 2A |
| Power Consumption | 3VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240V |
| Current Monitoring Range Max | 20A |
| SVHC | Lead (21-Jan-2025) |
Alternatives for 84871122
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
