Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No87622081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK9836
Product RangeCTR24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.610 |
Price for:Each
Minimum: 1
Multiple: 1
$220.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No87622081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK9836
Product RangeCTR24 Series
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min10V
Supply Voltage Max260V
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeCTR24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10V
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
CTR24 Series
Digit Height
8mm
Supply Voltage Max
260V
Panel Cutout Width
45mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87622081
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
