Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No87629111Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4530
Product RangeCTR48E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.560 |
Price for:Each
Minimum: 1
Multiple: 1
$333.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No87629111Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4530
Product RangeCTR48E Series
No. of Digits / Alpha6
Digit Height9mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCTR48E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
10VDC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
CTR48E Series
Digit Height
9mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
