Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNDB10D1ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5091
Product RangeGND Board Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.610 |
| 5+ | $58.660 |
Price for:Each
Minimum: 1
Multiple: 1
$60.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNDB10D1ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5091
Product RangeGND Board Series
Contact Configuration-
Load Current10A
Operating Voltage Max36VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min4VAC
Control Voltage Max10VAC
Product RangeGND Board Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
PC Pin
Operating Voltage Min
7VDC
Control Voltage Max
10VAC
SVHC
Lead (21-Jan-2025)
Load Current
10A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
4VAC
Product Range
GND Board Series
Alternatives for GNDB10D1E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
