Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNR30BCZHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AJ1522
Product RangeGNR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.050 |
| 5+ | $140.210 |
| 10+ | $137.690 |
Price for:Each
Minimum: 1
Multiple: 1
$145.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNR30BCZHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AJ1522
Product RangeGNR Series
Contact Configuration-
Load Current30A
Operating Voltage Max660VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min80VAC
Control Voltage Max140VAC
Product RangeGNR Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
140VAC
SVHC
Lead (21-Jan-2025)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
80VAC
Product Range
GNR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
