Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNR32DCZPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AJ1525
Product RangeGNR+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.290 |
Price for:Each
Minimum: 1
Multiple: 1
$162.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNR32DCZPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AJ1525
Product RangeGNR+ Series
Contact Configuration-
Load Current32A
Operating Voltage Max500VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGNR+ Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
500VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
32A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GNR+ Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
